The P6KE27CA transient voltage suppressor diode from Surge Components features a silicon diode element with a breakdown voltage of 28.4V and a maximum power dissipation of 5W. It has a unidirectional polarity and is packaged in a DO-15 axial package. The diode is suitable for use in applications where transient voltage suppression is required, with a maximum reverse voltage of 23.1V and a non-repetitive peak reverse power dissipation of 600W.
Surge Components P6KE27CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components P6KE27CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.