
This 10uF aluminum electrolytic capacitor has a rated voltage of 35VDC with a tolerance of 20%. It features a long lead wire form with a 0.5mm diameter and a 2mm terminal pitch. The capacitor is constructed with an aluminum cylindrical can and has a product height of 11mm and a diameter of 5mm. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Surge Components RA100M1V-0511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 41mA |
| Leakage Current | 0.7@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RA100M1V-0511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.