
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 440mA 1000h 105°C
Surge Components RA471M1E-1016 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 16 |
| Capacitance | 470uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 440mA |
| Leakage Current | 23.5@2MinuA |
| Lifetime | 1000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RA471M1E-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.