The REA100M1JSA-0511 is a polarized aluminum electrolytic capacitor with a capacitance of 10uF and a DC rated voltage of 63V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through-hole mounting and has a length of 11mm.
Surge Components REA100M1JSA-0511 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | REA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.