
This 100uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC with a 20% tolerance. It features a long lead wire form with a radial termination style and a through-hole mounting configuration. The capacitor has a cylindrical can construction and a size of 5mm in diameter by 11mm in height. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
Surge Components REA101M0J-0511 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 130mA |
| Leakage Current | 6.3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components REA101M0J-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.