
This 22uF aluminum electrolytic capacitor has a DC rated voltage of 160VDC and a tolerance of 20%. It features a long lead wire form with a radial termination style and a lead diameter of 0.6mm. The capacitor has a product height of 20mm and a product diameter of 10mm, with a terminal pitch of 5mm. It operates within a temperature range of -40°C to 85°C.
Surge Components REA220M2C-1020 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 20 |
| Capacitance | 22uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 189mA |
| Leakage Current | 95.4@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components REA220M2C-1020 to view detailed technical specifications.
No datasheet is available for this part.