The REA221M1ETA-0811 is a polarized aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 25V. It operates within a temperature range of -40 to 85 degrees Celsius. This capacitor is designed for through hole mounting and is part of the REA series from Surge Components.
Surge Components REA221M1ETA-0811 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11.5 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | REA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.