
Cap Aluminum Lytic 2.2uF 400V 20% (6.3 X 11mm) Radial 2.5mm 33mA 2000h 85°C
Surge Components REA2R2M2G-0611 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 6.3 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 11 |
| Capacitance | 2.2uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 33mA |
| Leakage Current | 41.4@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components REA2R2M2G-0611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.