Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 25mm) Radial 5mm 1655mA 3000h 85°C
Surge Components REA332M1C-1325 technical specifications.
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1655mA |
| Leakage Current | 528@2MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components REA332M1C-1325 to view detailed technical specifications.
No datasheet is available for this part.