Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 5mm 130mA 2000h 85°C
Surge Components REA470M1VTA-0511 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | REA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.