The REA472M1C-1625 is a 16VDC aluminum electrolytic capacitor with a capacitance of 4700uF and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 3000 hours. The REA472M1C-1625 is designed for use in a variety of applications, including power supplies and filtering circuits.
Surge Components REA472M1C-1625 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2090mA |
| Leakage Current | 752@2MinuA |
| Lifetime | 3000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.