The REA472M1CCC-1625 is a 16VDC rated aluminum electrolytic capacitor with a capacitance of 4700uF and 20% tolerance. It has a maximum operating temperature range of -40 to 85 degrees Celsius and is designed for through hole mounting with a radial termination style. The capacitor has a lifetime of 3000 hours and a maximum ripple current of 2090. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
Surge Components REA472M1CCC-1625 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2090mA |
| Leakage Current | 752@2MinuA |
| Lifetime | 3000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.