
Cap Aluminum Lytic 1uF 250V 20% (8 X 11.5mm) Radial 3.5mm 27mA 2000h 105°C
Surge Components RGA010M2E-0811 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11.5 |
| Capacitance | 1uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 27mA |
| Leakage Current | 22.5@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Surge Components RGA010M2E-0811 to view detailed technical specifications.
No datasheet is available for this part.