The RGA100M1E-0511 is a 10uF aluminum electrolytic capacitor rated for 25VDC with a tolerance of 20%. It features a ripple current of 43 and a leakage current of 3uA at 2 minutes. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 105 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 2mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 43mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |