Cap Aluminum Lytic 100uF 350V 20% (18 X 35.5mm) Radial 7.5mm 505mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 350VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 505mA |
| Leakage Current | 725@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |