This aluminum electrolytic capacitor features a 2.2uF capacitance, 450VDC voltage rating, and 20% tolerance. It has a long lifetime of 2000 hours and operates within a temperature range of -25°C to 105°C. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting.
Surge Components RGA2R2M2W-0811 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11.5 |
| Capacitance | 2.2uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 39mA |
| Leakage Current | 44.7@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Surge Components RGA2R2M2W-0811 to view detailed technical specifications.
No datasheet is available for this part.