This is a 33uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It has a product height of 20mm and a product diameter of 10mm. The capacitor is constructed with an aluminum cylindrical can and has a long lead wire form with a radial termination style. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Surge Components RGA330M2C-1020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 20 |
| Capacitance | 33uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 190mA |
| Leakage Current | 130.6@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Surge Components RGA330M2C-1020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.