
This 3300uF aluminum electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a long lead wire form with a radial termination style and a through-hole mounting configuration. The capacitor has a cylindrical can construction and a size of 16mm in diameter by 25mm in height. It operates within a temperature range of -40°C to 105°C.
Surge Components RGA332M1C-1625 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 3300uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1300mA |
| Leakage Current | 528@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Surge Components RGA332M1C-1625 to view detailed technical specifications.
No datasheet is available for this part.