This 2.47uF aluminum electrolytic capacitor has a DC rated voltage of 63VDC and a tolerance of 20%. It features a long lead wire form with a radial termination style and a 0.5mm lead diameter. The capacitor is constructed with an aluminum cylindrical can and has a product height of 11mm and a product diameter of 5mm. It operates within a temperature range of -40 to 105 degrees Celsius.
Surge Components RGAR47M1J-0511 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 0.47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 9mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Surge Components RGAR47M1J-0511 to view detailed technical specifications.
No datasheet is available for this part.