
This is a 10uF aluminum electrolytic capacitor with a maximum operating voltage of 450VDC and a tolerance of 20%. It has a cylindrical can construction and is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The capacitor is available in a through hole package with a lead diameter of 0.6mm and a terminal pitch of 5mm. It has a product height of 25mm and a product diameter of 12.5mm.
Surge Components RJA100M2W-1325 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 25 |
| Capacitance | 10uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 160mA |
| Leakage Current | 115@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RJA100M2W-1325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.