
This 1000uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It features a long lead wire form and a radial termination style. The capacitor is constructed with an aluminum cylindrical can and has a size of 16 X 25mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Surge Components RJA102M1H-1625 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1080mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RJA102M1H-1625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.