
This aluminum electrolytic capacitor has a capacitance of 33uF and a DC rated voltage of 250VDC with a tolerance of 20%. It features a cylindrical can construction and a long lead termination style. The capacitor is rated for a lifetime of 2000 hours and operates within a temperature range of -40°C to 105°C. It is designed for through hole mounting with a terminal pitch of 5mm and a lead diameter of 0.6mm.
Surge Components RJA330M2E-1320 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 20 |
| Capacitance | 33uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 315mA |
| Leakage Current | 190@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RJA330M2E-1320 to view detailed technical specifications.
No datasheet is available for this part.