The RL202G is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 100 volts and is available in a DO-204AC package with an axial terminal position. The diode is a single element with a JEDEC package code of DO-204AC and is suitable for general purpose rectification applications.
Surge Components RL202G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.