The RMB10S is a bridge rectifier diode from Surge Components with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a dual terminal position and a JEDEC package code of TO-269AA. The diode element material is silicon and the diode type is a bridge rectifier diode. The part has a maximum reverse voltage of 1000V and a breakdown voltage of 1000V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| REACH | Compliant |
| Military Spec | False |