This silicon rectifier diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a dual terminal position and a JEDEC package code of DO-214AC. The diode element material is silicon and the diode type is a rectifier diode. It has a maximum reverse voltage of 100 volts.
Sign in to ask questions about the Surge Components RS1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Surge Components RS1B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Surge Components RS1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.