This is a 10VDC aluminum electrolytic capacitor with a capacitance of 1000uF and a tolerance of 20%. It has a cylindrical can construction and a long lead wire form. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 130 degrees Celsius. It is available in a through hole package with a product height of 20mm and a product diameter of 16mm.
Surge Components RUA102M1A-1620 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 20 |
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1073mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RUA102M1A-1620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.