This 22uF aluminum electrolytic capacitor has a DC rated voltage of 450VDC and a tolerance of 20%. It features a long lead wire form with a radial termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a product height of 25mm and a product diameter of 16mm. It operates within a temperature range of -25°C to 130°C.
Sign in to ask questions about the Surge Components RUA220M2W-1625 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Surge Components RUA220M2W-1625 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 22uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 154mA |
| Leakage Current | 496@1MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 130°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RUA220M2W-1625 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.