Cap Aluminum Lytic 33uF 160V 20% (10 X 25mm) Radial 5mm 154mA 3000h 130°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 154mA |
| Leakage Current | 311.2@1MinuA |
| Lifetime | 3000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |