Cap Aluminum Lytic 180uF 250V 20% (18 X 40mm) Radial 7.5mm 804mA 5000h 105°C
Surge Components RXB181M2E-1840 technical specifications.
| Capacitance | 180uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 804mA |
| Leakage Current | 900@5MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.