The RXC101M2G-1832 is a 400VDC aluminum cylindrical can electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is designed for through hole mounting and has a size of 18 X 31.5mm. It is rated for a lifetime of 3000 hours and has a leakage current of 800uA at 5 minutes. The capacitor is suitable for use in a variety of applications where high capacitance and low ESR are required.
Surge Components RXC101M2G-1832 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 31.5 |
| Product Diameter (mm) | 18 |
| Number of Terminals | 2 |
| Size (mm) | 18 X 31.5 |
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 429mA |
| Leakage Current | 800@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXC101M2G-1832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.