This aluminum electrolytic capacitor features a capacitance of 4.7uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a ripple current of 77. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 2000 hours.
Surge Components RXC4R7M2V-1020 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 20 |
| Capacitance | 4.7uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 77mA |
| Leakage Current | 32.9@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXC4R7M2V-1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.