This 250VDC aluminum cylindrical can electrolytic capacitor has a capacitance of 68uF with a 20% tolerance. It features a radial termination style and is designed for through hole mounting. The capacitor is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a lifetime of 10,000 hours and a ripple current rating of 505.
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Ripple Current | 505mA |
| Leakage Current | 780@1Min|365@5MinuA |
| Lifetime | 10000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |