Cap Aluminum Lytic 1200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2030mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2030mA |
| Leakage Current | 600@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |