This aluminum electrolytic capacitor features a 120uF capacitance and 50VDC voltage rating with a 20% tolerance. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a long lead wire form with a 0.6mm diameter. It is designed for through hole mounting with a 5mm terminal pitch and a 10mm product diameter. The capacitor has a lifetime of 4000 hours and a maximum ripple current of 529mA.
Surge Components RXK121M1H-1016 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 16 |
| Capacitance | 120uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 529mA |
| Leakage Current | 60@2MinuA |
| Lifetime | 4000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXK121M1H-1016 to view detailed technical specifications.
No datasheet is available for this part.