This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a DC rated voltage of 50VDC. It features a low ESR type and a high ripple current of 2286. The capacitor has a tolerance of 20% and a leakage current of 750uA at 2 minutes. It is designed for through hole mounting and has a product height of 35.5mm and a product diameter of 16mm. The capacitor operates within a temperature range of -55 to 105 degrees Celsius.
Surge Components RXK152M1H-1636 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 35.5 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 35.5 |
| Capacitance | 1500uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2286mA |
| Leakage Current | 750@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXK152M1H-1636 to view detailed technical specifications.
No datasheet is available for this part.