This 2-terminal aluminum electrolytic capacitor has a capacitance of 1500uF and a working voltage of 35VDC with a tolerance of 20%. It features a low ESR type and a long lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It operates over a temperature range of -55°C to 105°C.
Surge Components RXK152M1V-1625 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 1500uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2025mA |
| Leakage Current | 525@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXK152M1V-1625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.