Cap Aluminum Lytic 270uF 63V 20% (12.5 X 25mm) Radial 5mm 805mA 5000h 105°C
Surge Components RXK271M1J-1325 technical specifications.
| Capacitance | 270uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 805mA |
| Leakage Current | 170.1@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.