Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 413mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 413mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |