This aluminum electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 10VDC with a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a long lead wire form with a radial termination style. It is suitable for use in a variety of applications where a high capacitance value is required.
Surge Components RXK332M1A-1335 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 35 |
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1980mA |
| Leakage Current | 330@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXK332M1A-1335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.