
This is a 820uF electrolytic capacitor with a 50VDC rating and 20% tolerance. It has a long lead wire form and is designed for through hole mounting. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It operates within a temperature range of -55°C to 105°C.
Surge Components RXK821M1H-1340 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 40 |
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1624mA |
| Leakage Current | 410@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXK821M1H-1340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.