
This aluminum electrolytic capacitor features a capacitance of 8200uF and a DC rated voltage of 6.3VDC with a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a long lead wire form with a radial termination style. It is rated for a minimum operating temperature of -55 degrees Celsius and has a lifetime of 5000 hours. The capacitor is available in a through hole package with a product height of 31.5mm and a product diameter of 16mm.
Surge Components RXK822M0J-1632 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 31.5 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 31.5 |
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2295mA |
| Leakage Current | 516.6@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXK822M0J-1632 to view detailed technical specifications.
No datasheet is available for this part.