This 82uF electrolytic capacitor features a voltage rating of 160VDC and a tolerance of 20%. It has a leakage current of 624.8uA at 1 minute and 287.4uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 10,000 hours. It operates within a temperature range of -40 to 105 degrees Celsius.
Surge Components RXQ820M2C-1320 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 20 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 20 |
| Capacitance | 82uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 510mA |
| Leakage Current | 624.8@1Min|287.4@5MinuA |
| Lifetime | 10000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXQ820M2C-1320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.