The RXW222M1A-1320 is a 2200uF electrolytic capacitor with a DC rated voltage of 10VDC and a tolerance of 20%. It has a low ESR type and a ripple current of 1655. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5. It is designed for through hole mounting and has a size of 12.5 X 20. The RXW222M1A-1320 operates within a temperature range of -55 to 105 degrees Celsius.
Surge Components RXW222M1A-1320 technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1655mA |
| Leakage Current | 220@2MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXW222M1A-1320 to view detailed technical specifications.
No datasheet is available for this part.