
This aluminum electrolytic capacitor features a 33uF capacitance with a tolerance of 20% and a DC rated voltage of 100VDC. It is constructed with an aluminum cylindrical can and has a low ESR type. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a through hole package with a product height of 12.5mm and a product diameter of 10mm.
Surge Components RXW330M2A-1012 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 12.5 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 12.5 |
| Capacitance | 33uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 320mA |
| Leakage Current | 33@2MinuA |
| Lifetime | 6000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.