The RXW392M1C-1820 is a 16VDC electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105 degrees Celsius. This aluminum cylindrical can capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It has a lifetime of 7000 hours and a leakage current of 624uA at 2 minutes.
Surge Components RXW392M1C-1820 technical specifications.
| Capacitance | 3900uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2490mA |
| Leakage Current | 624@2MinuA |
| Lifetime | 7000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXW392M1C-1820 to view detailed technical specifications.
No datasheet is available for this part.