
This is a 4700uF aluminum electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is designed for through hole mounting and has a product height of 25mm and a product diameter of 16mm. It operates within a temperature range of -55°C to 105°C.
Surge Components RXW472M0J-1625 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 7.5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 16 |
| Number of Terminals | 2 |
| Size (mm) | 16 X 25 |
| Capacitance | 4700uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2555mA |
| Leakage Current | 296.1@2MinuA |
| Lifetime | 7000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1EN40 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Surge Components RXW472M0J-1625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.