This aluminum electrolytic capacitor has a capacitance of 680uF and a working voltage of 35VDC with a tolerance of 20%. It is designed to operate for up to 7000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm. It is rated for through-hole mounting and has a size of 12.5mm x 20mm. The capacitor has a low ESR type and operates within a temperature range of -55°C to 105°C.
Surge Components RXW681M1V-1320 technical specifications.
| Capacitance | 680uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 1655mA |
| Leakage Current | 238@2MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXW681M1V-1320 to view detailed technical specifications.
No datasheet is available for this part.