This 1200uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5mm. The capacitor has a lifetime of 3000 hours and a leakage current of 192μA at 2 minutes.
Surge Components RXY122M1C-1025 technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 990mA |
| Leakage Current | 192@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXY122M1C-1025 to view detailed technical specifications.
No datasheet is available for this part.