This 18mm x 31.5mm aluminum electrolytic capacitor features a capacitance of 12000uF with a tolerance of 20% and a DC rated voltage of 6.3VDC. It can handle a ripple current of 3544mA and has a leakage current of 756uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is rated for a lifetime of 3000 hours and operates within a temperature range of -40 to 105 degrees Celsius.
Surge Components RXY123M0J-1832 technical specifications.
| Capacitance | 12000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3544mA |
| Leakage Current | 756@2MinuA |
| Lifetime | 3000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Surge Components RXY123M0J-1832 to view detailed technical specifications.
No datasheet is available for this part.