Cap Aluminum Lytic 2700uF 50V 20% (18 X 40mm) Radial 7.5mm 2137mA 3000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 2700uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2137mA |
| Leakage Current | 1350@2MinuA |
| Lifetime | 3000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |